General purpose radial film capacitor with 470nF capacitance and 20% tolerance. Features PP dielectric, 760VDC/330VAC voltage rating, and a maximum operating temperature of 110°C. Through-hole mounting with a 27.5mm lead pitch. Dimensions are 31.5mm (L) x 11mm (W) x 21mm (H). Packaged on tape and reel, this RoHS compliant component is suitable for automotive applications.
TDK B32914A3474M189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32914 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32914A3474M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.