
This 330nF polypropylene film capacitor features a 20% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with 1.083inch lead pitch and is available in quantities of 1000. It is suitable for use in a variety of applications, including those requiring high voltage ratings, such as 330V AC and 760V DC.
TDK B32914A4334M189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 1.083inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | B32914 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32914A4334M189 to view detailed technical specifications.
No datasheet is available for this part.
