Cap Film Suppression X1 0.22uF 1000VDC/530VAC PP 10% (31.5 X 11 X 19mm) Radial 27.5mm 110°C Automotive Bulk
TDK B32914A5224K000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32914A5224K000 to view detailed technical specifications.
No datasheet is available for this part.