Radial film capacitor, 0.47µF capacitance, 1000VDC / 530VAC rated voltage. Features a polypropylene dielectric and 20% capacitance tolerance. Operating temperature range from -40°C to 110°C. Rectangular plastic case with 27.5mm lead spacing, dimensions 31.5 x 12.5 x 21.5mm.
TDK B32914A5474M000 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32914A5474M000 to view detailed technical specifications.
No datasheet is available for this part.