TDK B32914B3684M technical specifications.
| Capacitance | 680nF |
| Dielectric | PP |
| Height | 21mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32914B3684M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.