Cap Film Suppression X1 3.3uF 760VDC/330VAC PP 20% (41.5 X 18 X 32.5mm) Radial 37.5mm 110°C Automotive Bulk
TDK B32916A3335M000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 37.5mm |
| Max Operating Temperature | 110°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32916A3335M000 to view detailed technical specifications.
No datasheet is available for this part.