TDK B32916A3685K technical specifications.
| Capacitance | 6.8uF |
| Dielectric | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 110 |
| Packaging | Bulk |
| Series | X1 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32916A3685K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.