TDK B32916A4564M technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 1.476inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 460 |
| Packaging | Bulk |
| Series | B32916 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32916A4564M to view detailed technical specifications.
No datasheet is available for this part.