Cap Film Suppression X1 3.3uF 1000VDC/530VAC PP 20% (42 X 28 X 37mm) Radial Plastic Rectangular Can 37.5mm 110°C Automotive Bulk
TDK B32916A5335M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32916A5335M000 to view detailed technical specifications.
No datasheet is available for this part.