The TDK B32921-A3103-K000 is a 0.01uF film capacitor with a 300VAC rating and 10% tolerance. It features a PP dielectric and is designed for EMI suppression. The capacitor has a through-hole mounting style and a radial termination style. It operates over a temperature range of -40°C to 100°C and meets the X2 suppression class. The component is available in a 13 X 4 X 9 size with a 10mm terminal pitch.
TDK B32921-A3103-K000 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32921-A3103-K000 to view detailed technical specifications.
No datasheet is available for this part.