This is a 0.01uF film capacitor with a maximum operating voltage of 300VAC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor is designed for EMI suppression and has a construction of plastic rectangular can with a size of 13 X 4 X 9 and a terminal pitch of 10. It is rated to operate between -40°C and 100°C.
TDK B32921-A3103-M000 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32921-A3103-M000 to view detailed technical specifications.
No datasheet is available for this part.