
Radial film capacitor with 100nF capacitance and 20% tolerance. Features a PP dielectric and a 305VAC voltage rating, with a DC rated voltage of 760V. Designed for through-hole mounting with PC pin terminations, operating across a temperature range of -40°C to 125°C. Dimensions include a 6mm depth, 0.512-inch length, and 0.236-inch width, with a 0.394-inch lead pitch.
TDK B32921A2104M technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32921 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 760V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921A2104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.