The TDK B32921A2104M189 is a 100nF PP film capacitor with a 20% tolerance, rated for 760V DC and 305V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a tape and reel packaging with 1100 pieces per package. It is RoHS compliant and not radiation hardened. The capacitor has a radial termination and is suitable for through-hole mounting.
TDK B32921A2104M189 technical specifications.
| Capacitance | 100nF |
| Dielectric | PP |
| Height | 12mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 760V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921A2104M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.