TDK's B32921A2104M289 is a 100nF PP film capacitor with a 20% tolerance and a DC rated voltage of 760V. It has a voltage rating of 305V AC and is available in an ammo pack with 680 pieces. The capacitor is designed for through-hole mounting and has a radial termination. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TDK B32921A2104M289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 12mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 680 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 760V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921A2104M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.