
Film Capacitors .010uF .010% 305Vac MKP X2, LS 10MM
TDK B32921C3103K technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3103K to view detailed technical specifications.
No datasheet is available for this part.