
This 10nF film capacitor from TDK is a radial through-hole component with a polypropylene dielectric material. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is rated for X2 and is compliant with RoHS regulations. It features PC pin termination and a tolerance of 10%.
TDK B32921C3103K000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3103K000 to view detailed technical specifications.
No datasheet is available for this part.
