TDK B32921C3103M technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dissipation Factor | 1% |
| Flammability Rating | UL94 V-0 |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
