
Polypropylene film capacitor with 630V voltage rating and 10nF capacitance. Features a 20% tolerance, 1% dissipation factor, and operates from -40°C to 110°C. This radial leaded component has a 10mm lead pitch, 0.6mm lead diameter, and 6mm lead length. It is UL94 V-0 flammability rated and RoHS compliant.
TDK B32921C3103M000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32921C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating | 305V |
| DC Rated Voltage | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3103M000 to view detailed technical specifications.
No datasheet is available for this part.
