
General purpose X2 rated film capacitor with 100nF capacitance and 20% tolerance. Features a 630VDC / 305VAC voltage rating and PP dielectric. This radial component has a 10mm lead pitch, 0.6mm lead diameter, and measures 13mm x 6mm x 12mm (L x D x H). Operating temperature range is -40°C to 110°C, with lead-free and RoHS compliance. Packaged in an ammo pack for through-hole mounting.
TDK B32921C3104M289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 680 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3104M289 to view detailed technical specifications.
No datasheet is available for this part.
