
This 22nF film capacitor features a radial package with a 10% tolerance and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a lead diameter of 0.6mm and a lead pitch of 10mm. The capacitor is made with a polypropylene dielectric and has a tin, matte contact plating. It is packaged in bulk and is compliant with RoHS regulations.
TDK B32921C3223K000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3223K000 to view detailed technical specifications.
No datasheet is available for this part.