This 33nF radial film capacitor is constructed with polypropylene dielectric material and has a maximum operating temperature of 110°C. It is available in a radial package with a lead pitch of 10mm and a lead diameter of 0.6mm. The capacitor is RoHS compliant and has a DC rated voltage of 630V. It is suitable for use in a variety of applications, including those with a minimum operating temperature of -40°C. The capacitor is packaged on a tape and reel with 1700 units per package.
TDK B32921C3333K189 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3333K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.