
General purpose X2 film capacitor featuring 33nF capacitance and 10% tolerance. This radial component utilizes a polypropylene dielectric and offers a DC rated voltage of 630V and an AC voltage rating of 305V. Designed for through-hole mounting with a 10mm lead pitch, it operates within a temperature range of -40°C to 110°C. The capacitor has dimensions of 13mm (length) x 4mm (width) x 9mm (height) and is supplied in tape and reel packaging.
TDK B32921C3333K289 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3333K289 to view detailed technical specifications.
No datasheet is available for this part.
