
General purpose X2 rated film capacitor with 33nF capacitance and 20% tolerance. Features a 630VDC / 305VAC voltage rating and PP dielectric material. Radial package with 10mm lead pitch, straight leads, and tin matte plating. Operates from -40°C to 110°C and is RoHS compliant. Dimensions are 13mm (L) x 4mm (D) x 9mm (H).
TDK B32921C3333M189 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3333M189 to view detailed technical specifications.
No datasheet is available for this part.