This 47nF film capacitor features a radial package with a 0.6mm lead diameter and 10mm lead pitch. It has a tolerance of 10% and is RoHS compliant. The capacitor is suitable for use in applications with operating temperatures between -40°C and 105°C. It is available in bulk packaging and has a matte tin contact plating.
TDK B32921C3473K000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3473K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
