
General purpose film capacitor featuring 47nF capacitance and 20% tolerance. This radial component offers a 630VDC / 305VAC voltage rating with a PP dielectric. Designed for through-hole mounting, it has a 10mm lead pitch and operates within a -40°C to 110°C temperature range. Dimensions are 13mm (L) x 5mm (W) x 11mm (H).
TDK B32921C3473M289 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 830 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3473M289 to view detailed technical specifications.
No datasheet is available for this part.