TDK B32922A2104K289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 11mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 960 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 760V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922A2104K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.