This film capacitor from TDK has a capacitance of 100nF with a tolerance of 20%. It operates within a temperature range of -40°C to 125°C and is designed for through-hole mounting. The capacitor features a radial package with a lead pitch of 0.591inch and a lead length of 6.1mm. It is lead-free and has a maximum operating voltage of 275V.
TDK B32922A2104M technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Length | 6.1mm |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32922 |
| Termination | PC Pins |
| Thickness | 6mm |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 760V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922A2104M to view detailed technical specifications.
No datasheet is available for this part.