
General purpose X2 rated film capacitor with 100nF capacitance and 20% tolerance. Features a 630VDC / 305VAC voltage rating and PP dielectric. Radial package with 15mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm (L) x 5mm (D) x 10.5mm (H). Operates from -40°C to 110°C and is RoHS compliant.
TDK B32922C3104M000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3104M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
