
TDK B32922C3154K003 technical specifications.
| Capacitance | 150nF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3154K003 to view detailed technical specifications.
No datasheet is available for this part.
