General purpose X2 rated film capacitor with 150nF capacitance and 10% tolerance. Features a 630VDC / 305VAC voltage rating, PP dielectric, and operates from -40°C to 110°C. Radial package with 15mm lead pitch, 0.8mm lead diameter, and through-hole mounting. Dimensions are 18mm (length) x 6mm (depth) x 12mm (height). Packaged on tape and reel.
TDK B32922C3154K189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3154K189 to view detailed technical specifications.
No datasheet is available for this part.