
General purpose film capacitor with 150nF capacitance and 10% tolerance. Features a 630VDC / 305VAC voltage rating, polypropylene dielectric, and radial mounting. Dimensions are 18mm (L) x 6mm (W) x 12mm (H) with a 15mm lead pitch. Operates from -40°C to 110°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
TDK B32922C3154K289 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 960 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3154K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
