
General purpose X2 rated film capacitor featuring 150nF capacitance and 20% tolerance. This radial component utilizes a PP dielectric and offers a DC rated voltage of 630V and an AC rated voltage of 305V. Designed for through-hole mounting with a 15mm lead pitch, it operates within a temperature range of -40°C to 110°C. The rectangular plastic case measures 18mm in length, 6mm in depth, and 12mm in height, with 0.8mm lead diameter. Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for suppression applications.
TDK B32922C3154M189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3154M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
