
General purpose film capacitor featuring 150nF capacitance and 630VDC/305VAC voltage rating. This X2 rated capacitor utilizes a PP dielectric and offers a 10% tolerance. Designed for through-hole mounting with radial leads on a 15mm pitch, it operates within a temperature range of -40°C to 110°C. The component is housed in a rectangular plastic case measuring 18mm x 6mm x 12mm and is supplied on tape and reel.
TDK B32922C3154M289 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3154M289 to view detailed technical specifications.
No datasheet is available for this part.