TDK's B32922C3154M789 is a 0.15uF film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 305VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is designed for EMI suppression and has a construction of a plastic rectangular can with a radial termination style. It is suitable for through-hole mounting and has a size of 18 X 6 X 12 with a terminal pitch of 15. The operating temperature range is from -40 to 105 degrees Celsius, and it meets the X2 suppression class.
TDK B32922C3154M789 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32922C3154M789 to view detailed technical specifications.
No datasheet is available for this part.