TDK B32922C3224M technical specifications.
| Capacitance | 220nF |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dissipation Factor | 1% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32922 Series |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3224M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.