
Metallized polypropylene film capacitor with 220nF capacitance and 630V DC / 305V AC rating. Features radial leads with 15mm pitch and 0.8mm diameter, suitable for through-hole mounting. Operating temperature range is -40°C to 110°C, with a matte tin contact plating. This RoHS compliant component is supplied in an ammo pack.
TDK B32922C3224M289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 830 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3224M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
