TDK B32922C3274K289 technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 0.591inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3274K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
