
General purpose X2 rated film capacitor featuring 33nF capacitance and 10% tolerance. This radial component utilizes a PP dielectric, offering a DC rated voltage of 630V and an AC rating of 305V. Designed for through-hole mounting with a 15mm lead pitch, it operates within a temperature range of -40°C to 110°C. The rectangular plastic case measures 18mm x 5mm x 10.5mm, with 0.8mm diameter leads.
TDK B32922C3333K289 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1170 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3333K289 to view detailed technical specifications.
No datasheet is available for this part.
