
General purpose X2 suppression film capacitor featuring 33nF capacitance and 630VDC/305VAC voltage rating. Constructed with a PP dielectric, this radial component offers 20% tolerance and a maximum operating temperature of 110°C. The through-hole mounted device has a 15mm lead pitch and dimensions of 18mm (L) x 5mm (W) x 10.5mm (H). Packaged on tape and reel, this RoHS compliant component is suitable for demanding applications.
TDK B32922C3333M189 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3333M189 to view detailed technical specifications.
No datasheet is available for this part.