
General purpose X2 suppression film capacitor featuring 33nF capacitance and 630VDC/305VAC voltage rating. Constructed with a PP dielectric and radial leads on a 15mm pitch, this component offers 20% tolerance and a maximum operating temperature of 110°C. The rectangular plastic case measures 18mm x 5mm x 10.5mm with 0.8mm diameter tin-plated leads. Designed for through-hole mounting, it is supplied in tape and reel packaging.
TDK B32922C3333M289 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4680 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3333M289 to view detailed technical specifications.
No datasheet is available for this part.
