
Radial film capacitor with 330nF capacitance and 305V AC voltage rating. Features a 15mm lead pitch, 0.8mm lead diameter, and 6mm lead length. Dielectric material is PP, with a dissipation factor of 1% and 20% tolerance. Operating temperature range is -55°C to 105°C, suitable for PCB through-hole mounting.
TDK B32922C3334M technical specifications.
| Capacitance | 330nF |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PP |
| Dissipation Factor | 1% |
| Height | 14mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3334M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.