
Polypropylene film capacitor with 330nF capacitance and 305V AC voltage rating. Features radial leaded termination with a 15mm lead pitch and 0.8mm lead diameter for through-hole mounting. Operating temperature range from -40°C to 110°C. RoHS compliant construction with a 20% tolerance.
TDK B32922C3334M000 technical specifications.
| Body Diameter | 18mm |
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3334M000 to view detailed technical specifications.
No datasheet is available for this part.
