
Radial leaded film capacitor featuring polypropylene dielectric. This component offers a DC rated voltage of 630V and an AC rating of 305V, with a capacitance of 330nF and a tolerance of 20%. Designed for through-hole mounting, it operates within a temperature range of -40°C to 110°C and is RoHS compliant. The capacitor has a lead pitch of 15mm and a lead diameter of 0.8mm.
TDK B32922C3334M289 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 730 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3334M289 to view detailed technical specifications.
No datasheet is available for this part.
