Cap Film Suppression X2 0.33uF 630VDC/305VAC PP 20% (18 X 8 X 14mm) Radial Plastic Rectangular Can 15mm 105°C Ammo
TDK B32922C3334M789 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 8 X 14mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32922C3334M789 to view detailed technical specifications.
No datasheet is available for this part.