General purpose X2 rated film capacitor featuring 47nF capacitance and 630VDC / 305VAC voltage rating. Dielectric material is Polypropylene (PP) with a ±20% tolerance. Radial package with 15mm lead pitch, suitable for through-hole mounting. Operating temperature range from -40°C to 110°C. Dimensions: 18mm length, 5mm depth, 10.5mm height. Packaged on tape and reel.
TDK B32922C3473M189 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3473M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.