TDK B32922C3474K technical specifications.
| Capacitance | 470nF |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.