
Polypropylene film capacitor with 470nF capacitance and 10% tolerance. Features a 630V voltage rating and operates across a -40°C to 105°C temperature range. This radial leaded component has a 15mm lead pitch and 0.8mm lead diameter, designed for through-hole mounting. RoHS compliant and lead-free construction.
TDK B32922C3474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3474K000 to view detailed technical specifications.
No datasheet is available for this part.
