General purpose X2 suppression film capacitor featuring 470nF capacitance and 10% tolerance. This radial component utilizes a PP dielectric and offers a DC rated voltage of 630V and an AC rating of 305V. Designed for through-hole mounting with a 15mm lead pitch, it operates across a temperature range of -40°C to 110°C. The rectangular plastic case measures 17.5mm in height, 9mm in width, and 18mm in length, supplied on tape and reel.
TDK B32922C3474K189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3474K189 to view detailed technical specifications.
No datasheet is available for this part.