
Polypropylene film capacitor with 470nF capacitance and 630V voltage rating. Features radial leaded construction, 15mm lead pitch, and 0.8mm lead diameter for through-hole mounting. Operates across a wide temperature range from -40°C to 110°C with a 1% dissipation factor. This RoHS compliant component offers a 20% tolerance.
TDK B32922C3474M000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32922C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3474M000 to view detailed technical specifications.
No datasheet is available for this part.