The TDK B32922C3564M000 is a 560nF radial film capacitor with a polypropylene (PP) dielectric and a 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations.
TDK B32922C3564M000 technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3564M000 to view detailed technical specifications.
No datasheet is available for this part.